
The 8-bit non-inverting logic IC operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. It features a propagation delay of 21ns. The device is packaged in rail/Tube and has a contact plating of tin and lead. It is not RoHS compliant and contains lead.
Texas Instruments 5962-8975701KA technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 21ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8975701KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
