Hex D-type flip-flops with enable, featuring positive edge clock triggering and non-inverting polarity. This integrated circuit offers 6 bits of storage and operates with a 5V supply voltage, ranging from 4.5V to 5.5V. It supports a maximum frequency of 40MHz with a propagation delay of 27ns. The component is housed in a CDIP package for through-hole mounting, with tin-lead contact plating. Output type is TTL, with a low-level output current of 4mA and a high-level output current of -400uA. Operating temperature range is -55°C to 125°C.
Texas Instruments 5962-8992501EA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 40MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 27ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8992501EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.