Texas Instruments 5962-8995701VA technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8995701VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.