Texas Instruments 5962-8995701VSA technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UC1637-SP |
| Supply Current | 8.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8995701VSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.