Texas Instruments 5962-90538012A technical specifications.
| Forward Current | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-90538012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.