Octal buffer/driver featuring 8 non-inverting, 3-state outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a 9.8ns propagation delay. Supports a high level output current of -12mA and a low level output current of 48mA. This BICMOS technology component is designed for surface mount applications with tin/lead contact plating and a wide operating temperature range of -55°C to 125°C.
Texas Instruments 5962-9062501MSA technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.8ns |
| Quiescent Current | 80mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9062501MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.