Texas Instruments 5962-9065002PA technical specifications.
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Quiescent Current | 3.7mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9065002PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.