Texas Instruments 5962-9066501MEA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Latch |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 27ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9066501MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.