Texas Instruments 5962-9074101MSA technical specifications.
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.9ns |
| Quiescent Current | 53mA |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9074101MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.