
Texas Instruments 5962-9076601VEA technical specifications.
| Package/Case | CDIP |
| Data Rate | 15Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Receivers | 4 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Series | DS96F175MQML-SP |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9076601VEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.