Texas Instruments 5962-9076602MFA technical specifications.
| Data Rate | 15Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9076602MFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.