Texas Instruments 5962-9091402QYA technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.3V |
| Package Quantity | 54 |
| RoHS Compliant | No |
| Series | LM185QML |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9091402QYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.