Texas Instruments 5962-9093701M2A technical specifications.
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Polarity | Non-Inverting |
| Quiescent Current | 46mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9093701M2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.