Texas Instruments 5962-9095803QPA technical specifications.
| Common Mode Rejection Ratio | 65dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 5.8MHz |
| Input Bias Current | 30nA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 1.9mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 18V |
| Nominal Gain Bandwidth Product | 5.8MHz |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Voltage Gain | 98.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9095803QPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.