Texas Instruments 5962-9096901M2A technical specifications.
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.375W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Power Dissipation | 1.375W |
| Response Time | 2.7us |
| RoHS Compliant | No |
| Supply Current | 80uA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9096901M2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.