Texas Instruments 5962-9152802VXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Number of Functions | 5 |
| Temperature Grade | MILITARY |
| Logic IC Type | OR/NOR GATE |
| Family | 100K |
| Propagation Delay (tpd) | 1.5 |
| Prop. Delay@Nom-Sup | 1.8 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 48 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 Class V |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962-9152802VXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.