This 24-bit quad flip-flop IC from Texas Instruments operates within a temperature range of -55°C to 125°C. It features a propagation delay of 2.2ns and a maximum power supply current of 130mA. The device is packaged in a S-XQFP-F24 format and meets the screening level of MIL-STD-883. It is designed for use in high-speed digital circuits and is suitable for applications requiring fast edge triggering and complementary output polarity.
Texas Instruments 5962-9153601MYA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-F24 |
| Width | 9.78 |
| Length | 9.78 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Family | 100K |
| Propagation Delay (tpd) | 2.2 |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 2.4 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 130 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 400 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 5962-9153601MYA to view detailed technical specifications.
No datasheet is available for this part.