Video Proc 5V 0.265A 145-Pin CPGA Tray
Texas Instruments 5962-9162303MXC technical specifications.
| Lead Free | Contains Lead |
| Max Supply Current | 265mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962-9162303MXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.