Graphics System Processor 145-CPGA -55 to 125
Texas Instruments 5962-9162304MXA technical specifications.
| Lead Free | Contains Lead |
| Max Supply Current | 280mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9162304MXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.