Texas Instruments 5962-9205804MXC technical specifications.
| Contact Plating | Tin, Lead |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | TMS320C3x |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9205804MXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.