Texas Instruments 5962-9205804MYA technical specifications.
| Contact Plating | Tin, Lead |
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RAM Size | 8KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9205804MYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.