Dual 4-bit true output bus driver, ABT family logic IC. Features a 5V nominal supply voltage (4.5V-5.5V range) and a maximum operating temperature of 125°C. This ceramic LCC-20 package, JEDEC S-CQCC-N20, offers a 5.3ns propagation delay and 50pF load capacitance. Designed for MIL-PRF-38535 Class Q screening, it operates across a -55°C to 125°C temperature grade.
Texas Instruments 5962-9214701Q2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 5.3 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 5.3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 30 |
| Screening Level | MIL-PRF-38535 Class Q |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962-9214701Q2A to view detailed technical specifications.
No datasheet is available for this part.