8-bit bidirectional bus transceiver, AC series, featuring true output. This ceramic DIP-20 package operates across a -55°C to 125°C temperature range, suitable for military applications. With a nominal supply voltage of 3V (2V-6V range), it offers a propagation delay of 11.5ns at nominal supply. The device supports a load capacitance of 50pF and has a maximum output current (Iol) of 0.024A.
Texas Instruments 5962-9217701MRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AC |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 11.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962-9217701MRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.