8-bit registered bus transceiver, ABT family, featuring true output polarity. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Offers a propagation delay of 6.6ns, with a typical 6.4ns at nominal supply. Designed for military temperature grade operation from -55°C to 125°C. Housed in a 24-terminal CDIP package with a JEDEC code of R-GDIP-T24.
Texas Instruments 5962-9231401QLA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ABT |
| Propagation Delay (tpd) | 6.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 6.4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 30 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class Q |
| Control Type | INDEPENDENT CONTROL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962-9231401QLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.