Octal registered transceiver featuring 8 bidirectional channels with 3-state outputs. This BICMOS logic IC operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers a low-level output current of 48mA and a high-level output current of -24mA. Designed for through-hole mounting in a CDIP package with tin-lead contact plating, this non-inverting transceiver boasts a propagation delay of 7.8ns and operates across a temperature range of -55°C to 125°C.
Texas Instruments 5962-9231402QLA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.8ns |
| Quiescent Current | 24mA |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9231402QLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.