The 4-bit TTL XOR gate is a bipolar logic IC with a CDIP package, suitable for through-hole mounting. It operates over a temperature range of -55°C to 125°C and can handle supply voltages from 4.5V to 5.5V. The device has a propagation delay of 30ns and features a high level output current of -100uA and a low level output current of 4mA.
Texas Instruments 5962-9231901MCA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9231901MCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.