Texas Instruments 5962-9232501MXA technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMD18200QML |
| Supply Current | 13mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9232501MXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.