Texas Instruments 5962-9232501VXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 42 |
| Screening Level | MIL-PRF-38535 Class V |
| Interface IC Type | HB BASED PERIPHERAL DRIVER WITH PWM |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962-9232501VXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.