Texas Instruments 5962-9321101MCA technical specifications.
| Package/Case | CDIP |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS78C20QML |
| Supply Current | 30mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9321101MCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.