9-bit bus-interface flip-flops featuring D-type logic and 3-state TTL outputs. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers 125MHz frequency performance. This BICMOS technology component offers positive edge clock triggering, non-inverting polarity, and a propagation delay of 8.1ns. Designed for through-hole mounting in a CDIP package with tin-lead contact plating, it functions across an extended temperature range of -55°C to 125°C.
Texas Instruments 5962-9450801QLA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.1ns |
| Quiescent Current | 38mA |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9450801QLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.