Quad operational amplifier featuring a voltage-feedback architecture. Offers 4 independent amplifier functions with a minimum voltage gain of 13000 and a minimum slew rate of 0.6 V/µs. Maximum input offset voltage is 1350 µV, with a maximum bias current of 0.0001 A. Designed for military temperature grade operation from -55°C to 125°C. Packaged in a 14-terminal gullwing surface-mount configuration (CDSO14, R-GDSO-G14).
Texas Instruments 5962-9453402VXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDSO-G14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 1350 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000025 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 62 |
| Voltage Gain-Min | 13000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Screening Level | MIL-PRF-38535 Class V |
| Slew Rate-Min | 0.6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962-9453402VXA to view detailed technical specifications.
No datasheet is available for this part.