Texas Instruments 5962-9470401QXA technical specifications.
| Access Time-Max | 9ns |
| Bus Directional | Bidirectional |
| Contact Plating | Tin, Lead |
| Data Bus Width | 18b |
| Density | 18Kb |
| Direction | Bidirectional |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Supply Current | 95mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9470401QXA to view detailed technical specifications.
No datasheet is available for this part.