The Texas Instruments 5962-9550403QPA is a dual-supply operational amplifier with a common mode rejection ratio of 65dB and a gain bandwidth product of 710kHz. It operates over a temperature range of -55°C to 125°C and can dissipate up to 1.05W of power. The amplifier is available in a DIP8 package and is not RoHS compliant due to the presence of lead. It is suitable for use in applications requiring a high degree of precision and stability.
Texas Instruments 5962-9550403QPA technical specifications.
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 710kHz |
| Input Bias Current | 60pA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 670kHz |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.55V/µs |
| Voltage Gain | 114.81dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9550403QPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.