
Quad, micropower, LinCMOS comparator featuring four independent channels. Offers a high Common Mode Rejection Ratio of 84dB and a low Input Bias Current of 5pA. Operates with a supply voltage range of 4V to 16V, consuming a maximum supply current of 80uA. Designed for surface mounting in a 14-SOIC package with gold contact plating. Suitable for operation across a wide temperature range from -55°C to 125°C.
Texas Instruments 5962-9555001NXD technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Contact Plating | Gold |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Response Time | 2.5us |
| RoHS Compliant | Yes |
| Series | TLC139 |
| Supply Current | 80uA |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962-9555001NXD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
