Texas Instruments 5962-9555201QPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 2.18MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 2.18MHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 3.6V/µs |
| Unity Gain Bandwidth Product | 2.18MHz |
| Voltage Gain | 104.86dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9555201QPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.