This inverting demultiplexer has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 36ns and a quiescent current of 34mA. It is available in a surface mount package and is not RoHS compliant.
Texas Instruments 5962-9558101QKA technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -800uA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 36ns |
| Quiescent Current | 34mA |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9558101QKA to view detailed technical specifications.
No datasheet is available for this part.