Texas Instruments 5962-9564001NXDR technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 724mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962-9564001NXDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.