16-bit buffer/driver with 3-state outputs, operating at 3.3V. Features BICMOS technology, non-inverting logic, and a propagation delay of 6.2ns. Supports a supply voltage range of 2.7V to 3.6V, with a maximum operating temperature of 125°C and a minimum of -55°C. Offers 48mA low-level output current and -25mA high-level output current. Packaged in a 48-CFP for surface mounting with Tin, Lead contact plating.
Texas Instruments 5962-9668501QXA technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -25mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Gates | 16 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9668501QXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.