Texas Instruments 5962-9668801QKA technical specifications.
| High Level Output Current | -128mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Propagation Delay | 250ps |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9668801QKA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.