Texas Instruments 5962-9669701QXA technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -128mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Propagation Delay | 800ps |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9669701QXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.