The 18-Bit Bidirectional Transceiver operates over a temperature range of -55°C to 125°C. It has a propagation delay of 6.7ns and a quiescent current of 5mA. The device is a surface mount package and is not RoHS compliant. It has a high level output current of -24mA and a low level output current of 48mA.
Texas Instruments 5962-9677701QXA technical specifications.
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9677701QXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.