Texas Instruments 5962-9679001NXB technical specifications.
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 60MHz |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962-9679001NXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.