Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

5962-9681901QSA

Datasheet
Texas Instruments

5962-9681901QSA

Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Logic ICs
  4. Buffers & Line Drivers

MountingSurface Mount
PolarityNon-Inverting
Quick Jump:

Technical Specifications

Texas Instruments 5962-9681901QSA technical specifications.

General

Direction
Bidirectional
High Level Output Current
-8mA
Lead Free
Contains Lead
Logic Function
Transceiver
Low Level Output Current
8mA
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Max Supply Voltage
5.5V
Min Supply Voltage
4.5V
Mount
Surface Mount
Number of Bits
8
Number of Outputs
8
Operating Supply Voltage
5V
Output Type
3-STATE
Polarity
Non-Inverting
Propagation Delay
11ns
Quiescent Current
4uA
RoHS Compliant
No

Compliance

RoHS
Not Compliant

Datasheet

Texas Instruments 5962-9681901QSA Datasheet

Download the complete datasheet for Texas Instruments 5962-9681901QSA to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com