Texas Instruments 5962-9751301QHA technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.63V |
| Min Reset Threshold Voltage | 4.47V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Power Dissipation | 700mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9751301QHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.