This 4-element TTL NAND gate IC is manufactured by Texas Instruments and packaged in a surface mount FP-14 package. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 4.3ns. The device has a quiescent current of 10uA and a high level output current of -24mA. It is available in a rail/Tube packaging and is not RoHS compliant due to containing lead.
Texas Instruments 5962-9753301VDA technical specifications.
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9753301VDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.