
Through-hole mounted 3-line to 8-line decoder/demultiplexer IC with 8 outputs and 1 input. Features BIPOLAR technology, an operating supply voltage of 5V (4.5V to 5.5V), and a propagation delay of 12.5ns. This inverting logic device offers a high-level output current of -1mA and a low-level output current of 20mA. Operates across a temperature range of -55°C to 125°C.
Texas Instruments 5962-9758201QEA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 12.5ns |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9758201QEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.