16-bit buffer/driver featuring 3-state outputs and TTL output type. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V operating voltage. Offers high level output current of -24mA and low level output current of 48mA. This BICMOS technology component supports non-inverting logic function with a propagation delay of 5.3ns. Designed for surface mount applications, it functions across an extended temperature range from -55°C to 125°C.
Texas Instruments 5962-9762401QXA technical specifications.
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 5.3ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9762401QXA to view detailed technical specifications.
No datasheet is available for this part.