Texas Instruments 5962-9855501VPA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -100mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 900ns |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Series | SE555-SP |
| Supply Current | 5mA |
| Turn-On Delay Time | 12000ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9855501VPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
