
Texas Instruments 5962-9858401QFA technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.119W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | 150mA |
| Output Voltage | 4V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.119W |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS26LV31QML |
| Supply Current | 125uA |
| Turn-On Delay Time | 25ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9858401QFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.