This dual-channel operational amplifier features a voltage gain of 113.06dB and a gain bandwidth product of 5.1MHz. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 1.375W. The device is available in a lead-free LCC package and is suitable for use in applications where high gain and bandwidth are required.
Texas Instruments 5962-9858801Q2A technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 5.1MHz |
| Input Bias Current | 60pA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.375W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.1MHz |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 9V/µs |
| Voltage Gain | 113.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9858801Q2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.